MDSM-4B-22-28 | Littelfuse

Reed switche, glass, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSM-4B-22-28

Order No.: 75P2384
EAN: 4099891892494
MPN:
MDSM-4B-22-28
Series: MDSM-4
MDSM-4B-22-28 Littelfuse Proximity Switches, Reed switches Image 1
MDSM-4B-22-28 Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.19 €

Reed switch, MDSM-4B-22-28, LITTELFUSE

A sub-miniature, normally open switch with a glass envelope, capable of switching 200 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads.

Applications

  • Position sensing
  • Level sensing
  • Industrial controls
  • Security
  • Limit switching
  • Office equipment
Technical specifications
Connection Gull-wing
Version Glas
diameter 2.28 mm
Length 19.3 mm
Assembly SMD
Product type Reedschalter
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (AC) 140 V
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 100 mΩ
Logistics
Country of origin PH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes