MDSM-4B-32-38 | Littelfuse

Reed switche, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSM-4B-32-38

Order No.: 75P2386
EAN: 4099891892517
MPN:
MDSM-4B-32-38
Series: MDSM-4
Littelfuse
MDSM-4B-32-38 Littelfuse Proximity Switches, Reed switches Image 1
MDSM-4B-32-38 Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.19 €

Reed switch, MDSM-4B-32-38, LITTELFUSE

A sub-miniature, normally open switch with a glass envelope, capable of switching 200 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads.

Applications

  • Position sensing
  • Level sensing
  • Industrial controls
  • Security
  • Limit switching
  • Office equipment
Technical specifications
Anschluss Gull-wing
Durchmesser 2.28 mm
Länge 19.3 mm
Montage Leiterplattenmontage
Produkt-Art Reedschalter
Schaltfunktion 1 Schließer
Schaltleistung 10 W
Schaltspannung (AC) 140 V
Schaltspannung (DC) 200 V
Schaltstrom 0.5 A
Kontaktwiderstand 100 mΩ
Logistics
Ursprungsland PH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes