MDSM-4R-22-33 | Littelfuse
Reed switche, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSM-4R-22-33
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Reed switch, MDSM-4R-22-33, LITTELFUSE
A sub-miniature, normally open switch with a glass envelope, capable of switching 200 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads.
Applications
- Position sensing
- Level sensing
- Industrial controls
- Security
- Limit switching
- Office equipment
Technical specifications
Anschluss | Gull-wing | |
Ausführung | Reedschalter | |
Durchmesser | 2.28 mm | |
Länge | 19.3 mm | |
Montage | SMD | |
Schaltfunktion | 1 Schließer | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 140 V | |
Schaltspannung (DC) | 200 V | |
Schaltstrom | 0.5 A | |
Kontaktwiderstand | 100 mΩ |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |