MDSR-7-20-25 | Littelfuse
Reed switche, glass, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSR-7-20-25
Unit Price (€ / pc.)
2.0944 € *
Available: 799 pcs.
Leadtime: 10 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.4994 €
100 pcs.
1.2852 €
500 pcs.
1.1186 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed switch, MDSR-7-20-25, Littelfuse
The MDSR-7-20-25 is a sub-miniature, normally open switch with a 12.70 mm long x 1.80 mm diameter glass envelope, capable of switching 200 Vdc at 10 W. It has high insulation resistance of 10¹² ohms minimum and low contact resistance of less than 100 milli-ohms.
Features
- Sub-miniature normally open switch
- Low, stable contact resistance
- Zero operating power required for contact closure
- Excellent for switching microcontroller logic level loads
Applications
- Reed relays
- Security systems
- Limit switching
- Office equipments
Technical specifications
Connection | Axial | |
Version | Glas | |
diameter | 1.8 mm | |
Length | 40.38 mm | |
Assembly | THT | |
Product type | Reedschalter | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |