MITI-7-10-15 | Littelfuse

Reed switche, PCB mounting, 1 Form A (N/O), 10 W, 170 V (DC), 0.25 A, MITI-7-10-15

Order No.: 75P2395
EAN: 4099891892609
MPN:
MITI-7-10-15
Series: MITI-7
Littelfuse
MITI-7-10-15 Littelfuse Proximity Switches, Reed switches Image 1
MITI-7-10-15 Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.8326 €

Reed switch, MITI-7-10-15, LITTELFUSE

The ultra-miniature reed switch is a normally open switch with a glass envelope that is capable of switching 170 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads.

Features

  • Very low space requirement
  • RoHS compliant

Applications

  • Position sensing
  • Security
  • Meter equipment
  • Industrial controls
  • Office equipment
  • Telecoms
Technical specifications
Anschluss Axial
Länge 40.38 mm
Montage Leiterplattenmontage
Produkt-Art Reedschalter
Schaltfunktion 1 Schließer
Schaltleistung 10 W
Schaltspannung (AC) 120 V
Schaltspannung (DC) 170 V
Schaltstrom 0.25 A
Kontaktwiderstand 150 mΩ
Logistics
Ursprungsland PH
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes