MITI-7-15-20 | Littelfuse
Reed switche, PCB mounting, 1 Form A (N/O), 10 W, 170 V (DC), 0.25 A, MITI-7-15-20
Reed switch, MITI-7-15-20, LITTELFUSE
The ultra-miniature reed switch is a normally open switch with a glass envelope that is capable of switching 170 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads.
Features
- Very low space requirement
- RoHS compliant
Applications
- Position sensing
- Security
- Meter equipment
- Industrial controls
- Office equipment
- Telecoms
Anschluss | Axial | |
Länge | 40.38 mm | |
Montage | Leiterplattenmontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 1 Schließer | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 120 V | |
Schaltspannung (DC) | 170 V | |
Schaltstrom | 0.25 A | |
Kontaktwiderstand | 150 mΩ |
Ursprungsland | PH |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |