MLRR-4-22-28 | Littelfuse
Reed switche, glass, PCB mounting, 1 Form A (N/O), 20 W, 200 V (DC), 1 A, MLRR-4-22-28
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Reed switch, MLRR-4-22-28, LITTELFUSE
A sub-miniature, normally open switch with a glass envelope, and capable of switching 200 VDC at 20 W with close differential (CD) characteristics. There's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads and small incandescent lamp loads.
Applications
- Position sensing
- Security systems
- Level sensing
- Light inductive loads
- Office equipments
- Lamp loads
Technical specifications
Connection | Axial | |
Version | Glas | |
diameter | 2.66 mm | |
Length | 40.38 mm | |
Assembly | Leiterplattenmontage | |
Product type | Reedschalter | |
Latching switching function | 1 Schließer | |
Breaking capacity | 20 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 1 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |