DLA100IM1200TZ-TUB | Littelfuse
Low voltage diode, 100 A, TO-268AAHV, DLA100IM1200TZ-TUB
Order No.: 74P1217
EAN: 4099891780821
MPN:
DLA100IM1200TZ-TUB
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Diode, DLA100IM1200TZ-TUB, Littelfuse
Single diode with very low leakage current and a very low forward voltage drop, used for single and three phase bridge configurations.
Features
- Planar passivated chip
- Improved thermal behavior
- Industry convenient outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- High creepage distance between terminals
Applications
- Diode for main rectification
- For single and three phase bridge configurations
Technical specifications
Number of diodes | 1 | |
Version | Niederspannungs-Diode | |
Forward Current | 100 A | |
Enclosure | TO-268AAHV | |
Pulse power loss | 430 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 70 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |