DLA40IM800PC-TUB | Littelfuse

SMD rectifier diode, 40 A, TO-263AB, DLA40IM800PC-TUB

Order No.: 74P1223
EAN: 4099891780883
MPN:
DLA40IM800PC-TUB
DLA40IM800PC-TUB Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3,465.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
2.4752 €

Diode, DLA40IM800PC-TUB, Littelfuse

Single diode with very low leakage current and a very low forward voltage drop, used for single and three phase bridge configurations.

Features

  • Planar passivated chip
  • Improved thermal behavior
  • Industry convenient outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Diode for main rectification
Technical specifications
Number of diodes 1
Version Hocheffiziente Standard-Diode
Forward Current 40 A
Enclosure TO-263AB
Pulse power loss 185 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 800 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes