DLA5P800UC-TUB | Littelfuse
SMD rectifier diode, 5 A, TO-252AA, DLA5P800UC-TUB
Order No.: 74P1225
EAN: 4099891780906
MPN:
DLA5P800UC-TUB
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Phase leg, DLA5P800UC-TUB, Littelfuse
Phase leg with very low leakage current and a very low forward voltage drop, used for single and three phase bridge configurations.
Features
- Planar passivated chip
- Improved thermal behavior
- Industry convenient outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Diode for main rectification
Technical specifications
Number of diodes | 1 | |
Version | Hocheffiziente Standard-Diode | |
Forward Current | 5 A | |
Enclosure | TO-252AA | |
Pulse power loss | 60 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |