DLA60I1200HA | Littelfuse
Low voltage diode, 60 A, TO-247AD, DLA60I1200HA
Order No.: 74P1226
EAN: 4099891780913
MPN:
DLA60I1200HA
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Diode, DLA60I1200HA, Littelfuse
Single diode with very low leakage current and a very low forward voltage drop, used for single and three phase bridge configurations.
Features
- Planar passivated chip
- Improved thermal behavior
- Industry convenient outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Diode for main rectification
Technical specifications
Anzahl der Dioden | 1 | |
Ausführung | Niederspannungs-Diode | |
Durchlassstrom | 60 A | |
Gehäuse | TO-247AD | |
Impuls-Verlustleistung | 500 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Nennstrom | 70 A | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Sperrschichttemperatur (max.) | 175 °C | |
Sperrschichttemperatur (min.) | -55 °C |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |