DSA1-16D | Littelfuse
Avalanche diode, 1700 V, 2.3 A, DS1-2, DSA1-16D
Order No.: 74P1228
EAN: 4099891780937
MPN:
DSA1-16D
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Available in 4 Days: 181,770 pcs.
Leadtime: 16 Weeks **
Avalanche diode, DSA1-16D, Littelfuse
An avalanche diode with improved temperature and power cycling, reduced protection circuits, simple PCB mounting, and space and weight savings.
Features
- Plastic standard package
- Planar passivated chip
Applications
- Low power rectifiers
- Field supply for DC motors
- Power supplies
- High voltage rectifiers
Technical specifications
Number of diodes | 1 | |
Version | Avalanchediode | |
Forward Current | 2.3 A | |
Enclosure | DS1-2 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -40 °C | |
Surge blocking voltage V RMS | 1700 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |