DSA1-18D | Littelfuse

Avalanche diode, 1900 V, 2.3 A, DS1-2, DSA1-18D

Order No.: 74P1229
EAN: 4099891780944
MPN:
DSA1-18D
Series: DAS
DSA1-18D Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
383.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.8318 €

Avalanche diode, DSA1-18D, Littelfuse

An avalanche diode with improved temperature and power cycling, reduced protection circuits, simple PCB mounting, and space and weight savings.

Features

  • Plastic standard package
  • Planar passivated chip

Applications

  • Low power rectifiers
  • Field supply for DC motors
  • Power supplies
  • High voltage rectifiers
Technical specifications
Filter Property Value
Product type avalanche diode
Enclosure DS1-2
Voltage V RRM (peak reverse voltage) 1800 V
Surge blocking voltage V RMS 1900 V
Forward Current 2.3 A
Number of diodes 1
Assembly THT
Junction temperature (min.) -40 °C
Junction temperature (max.) 150 °C
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes