DSI30-12A | Littelfuse
Rectifier diode, 30 A, TO-220AC, DSI30-12A
Order No.: 74P3023
EAN: 4099891798888
MPN:
DSI30-12A
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Single diode, DSI30-12A, Littelfuse
The DSI30-12A is a single diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical specifications
Number of diodes | 1 | |
Version | Standard Erholungs-Diode | |
Forward Current | 30 A | |
Enclosure | TO-220AC | |
Pulse power loss | 160 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -40 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |