DSI30-16AS-TRL | Littelfuse
Rectifier diode, 30 A, TO-263AB, DSI30-16AS-TRL
Order No.: 74P3027
EAN: 4099891798925
MPN:
DSI30-16AS-TRL
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Single diode, DSI30-16AS-TRL, Littelfuse
The DSI30-16AS-TRL is a single diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical specifications
Number of diodes | 1 | |
Version | Standard Erholungs-Diode | |
Forward Current | 30 A | |
Enclosure | TO-263AB | |
Pulse power loss | 160 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -40 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |