DSI45-08A | Littelfuse

Rectifier diode, 45 A, TO-247AD, DSI45-08A

Order No.: 74P3029
EAN: 4099891798949
MPN:
DSI45-08A
DSI45-08A Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
3.4510 €

Single diode, DSI45-08A, Littelfuse

The DSI45-08A is a single diode for main rectification, single and three phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
Technical specifications
Number of diodes 1
Version Standard Erholungs-Diode
Forward Current 45 A
Enclosure TO-247AD
Pulse power loss 270 W
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 800 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes