DSI45-16AR | Littelfuse

Rectifier diode, 45 A, ISOPLUS247, DSI45-16AR

Order No.: 74P3032
EAN: 4099891798970
MPN:
DSI45-16AR
DSI45-16AR Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,627.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.4264 €

Single diode, DSI45-16AR, Littelfuse

The DSI45-16AR is a single diode for main rectification, single and three phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
Technical specifications
Number of diodes 1
Version Standard Erholungs-Diode
Forward Current 45 A
Enclosure ISOPLUS247
Pulse power loss 165 W
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1600 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes