DSP25-12AT-TRL | Littelfuse

Rectifier diode, 25 A, TO-268AA, DSP25-12AT-TRL

Order No.: 74P3035
EAN: 4099891799007
MPN:
DSP25-12AT-TRL
Series: DSP
DSP25-12AT-TRL Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2,156.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
5.3907 €

Phase leg, DSP25-12AT-TRL, Littelfuse

The DSP25-12AT-TRL is a phase leg diode for main rectification, single and three phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
Technical specifications
Filter Property Value
Product type rectifier diode
Enclosure TO-268AA
Pulse power loss 160 W
Voltage V RRM (peak reverse voltage) 1200 V
Forward Current 25 A
Assembly SMD
Junction temperature (min.) -40 °C
Junction temperature (max.) 175 °C
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes