DSP25-16A | Littelfuse

Rectifier diode, 25 A, TO-247AD, DSP25-16A

Order No.: 74P3037
EAN: 4099891799021
MPN:
DSP25-16A
Series: DSP
DSP25-16A Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,270.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
4.2364 €

Single diode, DSP25-16A, Littelfuse

The DSP25-16A is a single diode for main rectification, single and three phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
Technical specifications
Filter Property Value
Product type rectifier diode
Enclosure TO-247AD
Pulse power loss 160 W
Voltage V RRM (peak reverse voltage) 1200 V
Forward Current 25 A
Number of diodes 2
Assembly THT
Junction temperature (min.) -40 °C
Junction temperature (max.) 175 °C
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes