DSP45-12A | Littelfuse
Rectifier diode, 45 A, TO-247AD, DSP45-12A
Order No.: 74P3041
EAN: 4099891799069
MPN:
DSP45-12A
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Single diode, DSP45-12A, Littelfuse
The DSP45-12A is a single diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical specifications
Number of diodes | 2 | |
Version | Standard Erholungs-Diode | |
Forward Current | 45 A | |
Enclosure | TO-247AD | |
Pulse power loss | 270 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -40 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |