DSP45-16AZ-TUB | Littelfuse
Rectifier diode, 45 A, TO-268AA, DSP45-16AZ-TUB
Order No.: 74P3046
EAN: 4099891799113
MPN:
DSP45-16AZ-TUB
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Phase leg, DSP45-16AZ-TUB, Littelfuse
The DSP45-16AZ-TUB is a phase leg diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical specifications
Version | Standard Erholungs-Diode | |
Forward Current | 45 A | |
Enclosure | TO-268AA | |
Pulse power loss | 270 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -40 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |