DSP45-18A | Littelfuse

Rectifier diode, 45 A, TO-247AD, DSP45-18A

Order No.: 74P3047
EAN: 4099891799120
MPN:
DSP45-18A
DSP45-18A Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,652.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.5097 €

Single diode, DSP45-18A, Littelfuse

The DSP45-18A is a single diode for main rectification, single and three phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
Technical specifications
Number of diodes 2
Version Standard Erholungs-Diode
Forward Current 45 A
Enclosure TO-247AD
Pulse power loss 270 W
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1800 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes