DSP8-08AS-TUB | Littelfuse

Rectifier diode, 8 A, TO-263AB, DSP8-08AS-TUB

Order No.: 74P3050
EAN: 4099891799151
MPN:
DSP8-08AS-TUB
DSP8-08AS-TUB Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3,465.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
2.4752 €

Single diode, DSP8-08AS-TUB, Littelfuse

The DSP8-08AS-TUB is a single diode for main rectification, single and three phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
Technical specifications
Number of diodes 2
Version Standard Erholungs-Diode
Forward Current 8 A
Enclosure TO-263AB
Pulse power loss 100 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 800 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes