DSP8-12A | Littelfuse

Rectifier diode, 8 A, TO-263AA, DSP8-12A

Order No.: 74P3053
EAN: 4099891799182
MPN:
DSP8-12A
DSP8-12A Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
94.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.8802 €

Phase leg, DSP8-12A, Littelfuse

The DSP8-12A is a phase leg diode for main rectification, single and three phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
Technical specifications
Number of diodes 2
Version Standard Erholungs-Diode
Forward Current 8 A
Enclosure TO-263AA
Pulse power loss 100 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1200 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes