DSP8-12AS-TRL | Littelfuse

Rectifier diode, 8 A, TO-263AA, DSP8-12AS-TRL

Order No.: 74P3054
EAN: 4099891799199
MPN:
DSP8-12AS-TRL
DSP8-12AS-TRL Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,199.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.7489 €

Phase leg, DSP8-12AS-TRL, Littelfuse

The DSP8-12AS-TRL is a phase leg diode for main rectification, single and three phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
Technical specifications
Anzahl der Dioden 2
Ausführung Standard Erholungs-Diode
Durchlassstrom 8 A
Gehäuse TO-263AA
Impuls-Verlustleistung 100 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 1200 V
Sperrschichttemperatur (max.) 175 °C
Sperrschichttemperatur (min.) -55 °C
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes