DSP8-12AS-TUB | Littelfuse
Rectifier diode, 8 A, TO-263AA, DSP8-12AS-TUB
Order No.: 74P3055
EAN: 4099891799205
MPN:
DSP8-12AS-TUB
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Phase leg, DSP8-12AS-TUB, Littelfuse
The DSP8-12AS-TUB is a phase leg diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical specifications
Number of diodes | 2 | |
Version | Standard Erholungs-Diode | |
Forward Current | 8 A | |
Enclosure | TO-263AA | |
Pulse power loss | 100 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |