DSP8-12S-TUB | Littelfuse
Rectifier diode, 8 A, TO-263AB, DSP8-12S-TUB
Order No.: 74P3057
EAN: 4099891799229
MPN:
DSP8-12S-TUB
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Single diode, DSP8-12S-TUB, Littelfuse
The DSP8-12S-TUB is a single diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical specifications
Ausführung | Standard Erholungs-Diode | |
Durchlassstrom | 8 A | |
Gehäuse | TO-263AB | |
Impuls-Verlustleistung | 100 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Sperrschichttemperatur (max.) | 175 °C | |
Sperrschichttemperatur (min.) | -55 °C |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |