MDD142-16N1 | Littelfuse
Rectifier module, Y2-DCB, MDD142-16N1
Order No.: 74P1533
EAN: 4099891783983
MPN:
MDD142-16N1
Unit Price (€ / pc.)
53.1216 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Diode, MDD142-16N1, LITTELFUSE
A phase leg with an isolation voltage of 3600 V, advanced power cycling, very low forward voltage drop, very low leakage current, and DCB ceramic base plate.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Reduced weight
Applications
- Diode for main rectification
- For single and three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Number of diodes | 2 | |
Version | Gleichrichtermodul | |
Enclosure | Y2-DCB | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated blocking voltage | 1600 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |