MDD172-12N1 | Littelfuse

Rectifier module, Y1-CU, MDD172-12N1

Order No.: 74P1536
EAN: 4099891784010
MPN:
MDD172-12N1
MDD172-12N1 Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
51.3366 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
308.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
51.3366 €

Diode, MDD172-12N1, LITTELFUSE

A phase leg with an isolation voltage of 3600 V, advanced power cycling, very low forward voltage drop, very low leakage current, and DCB ceramic base plate.

Features

  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Reduced weight

Applications

  • Diode for main rectification
  • For single and three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Number of diodes 2
Version Gleichrichtermodul
Enclosure Y1-CU
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated blocking voltage 1200 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes