MDD175-28N1 | Littelfuse
Rectifier module, TO-240AA, MDD175-28N1
Order No.: 74P1540
EAN: 4099891784058
MPN:
MDD175-28N1
Unit Price (€ / pc.)
243.8310 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Diode, MDD175-28N1, LITTELFUSE
A high voltage phase leg with an isolation voltage of 4800 V, advanced power cycling, very low forward voltage drop, very low leakage current, and copper base plate with internally DCB isolation.
Features
- Planar passivated chip
- Improved thermal behaviour
- Industry standard outline
- RoHS compliant
Applications
- Diode for main rectification
- For single and three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Number of diodes | 2 | |
Version | Gleichrichtermodul | |
Enclosure | TO-240AA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated blocking voltage | 2800 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |