MDD175-34N1 | Littelfuse

Rectifier module, TO-240AA, MDD175-34N1

Order No.: 74P1541
EAN: 4099891784065
MPN:
MDD175-34N1
MDD175-34N1 Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
267.0717 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
801.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
267.0717 €

Diode, MDD175-34N1, LITTELFUSE

A high voltage phase leg with an isolation voltage of 4800 V, advanced power cycling, very low forward voltage drop, very low leakage current, and copper base plate with internally DCB isolation.

Features

  • Planar passivated chip
  • Improved thermal behaviour
  • Industry standard outline
  • RoHS compliant

Applications

  • Diode for main rectification
  • For single and three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Number of diodes 2
Version Gleichrichtermodul
Enclosure TO-240AA
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated blocking voltage 3400 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes