MDD255-20N1 | Littelfuse

Rectifier module, TO-240AA, MDD255-20N1

Order No.: 74P1550
EAN: 4099891784157
MPN:
MDD255-20N1
Series: MDD
MDD255-20N1 Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
150.9515 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
452.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
150.9515 €

Diode, MDD255-20N1, LITTELFUSE

A high voltage phase leg with an isolation voltage of 4800 V, advanced power cycling, very low forward voltage drop, very low leakage current, and DCB ceramic base plate.

Features

  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Reduced weight

Applications

  • Diode for main rectification
  • For single and three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Filter Property Value
Product type rectifier module
Enclosure TO-240AA
Rated blocking voltage 2000 V
Number of diodes 2
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes