MDD95-18N1B | Littelfuse
Rectifier module, E3, MDD95-18N1B
Order No.: 74P1587
EAN: 4099891784522
MPN:
MDD95-18N1B
Unit Price (€ / pc.)
36.8424 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Diode, MDD95-18N1B, LITTELFUSE
A phase leg with an isolation voltage of 4800 V, advanced power cycling, very low forward voltage drop, very low leakage current, and DCB ceramic base plate.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Reduced weight
Applications
- Diode for main rectification
- For single and three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Anzahl der Dioden | 2 | |
Ausführung | Gleichrichtermodul | |
Gehäuse | E3 | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Sperrspannung | 1800 V |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |