MDMA120U1600VA | Littelfuse

Rectifier module, E3, MDMA120U1600VA

Order No.: 74P1592
EAN: 4099891784577
MPN:
MDMA120U1600VA
MDMA120U1600VA Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
36.8186 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
883.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
36.8186 €

Rectifier bridge, MDMA120U1600VA, LITTELFUSE

A rectifier bridge with an isolation voltage of 3600 V, advanced power cycling, very low forward voltage drop, very low leakage current, and a DCB ceramic base plate.

Features

  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Reduced weight

Applications

  • Diode for main rectification
  • For three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Version Gleichrichtermodul
Enclosure E3
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated blocking voltage 1600 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes