MDMA1400C1600CC | Littelfuse

Diode, MDMA1400C1600CCAH

Order No.: 74P1593
EAN: 4099891784584
MPN:
MDMA1400C1600CC
MDMA1400C1600CC Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
196.0763 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
588.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
196.0763 €

Diode, MDMA1400C1600CC, LITTELFUSE

A common cathode with an isolation voltage of 4800 V, advanced power cycling, very low forward voltage drop, very low leakage current, and copper base plate with internally DCB isolation.

Features

  • Planar passivated chip
  • Improved temperature and power cycling
  • Industry standard outline
  • RoHS compliant

Applications

  • Diode for main rectification
  • For single and three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Version Gleichrichtermodul
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated blocking voltage 1600 V
Logistics
Country of origin DE
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes