MDMA140P1600TG | Littelfuse

Diode, MDMA140P1600TGAH

Order No.: 74P1595
EAN: 4099891784607
MPN:
MDMA140P1600TG
MDMA140P1600TG Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
37.0566 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,334.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
37.0566 €

Diode, MDMA140P1600TG, LITTELFUSE

A phase leg with an isolation voltage of 4800 V, advanced power cycling, very low forward voltage drop, very low leakage current, and DCB ceramic base plate.

Features

  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Reduced weight

Applications

  • Diode for main rectification
  • For single and three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Ausführung Gleichrichtermodul
max. Temperatur 125 °C
min. Temperatur -40 °C
Sperrspannung 1600 V
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes