MDMA210UB1600PTED | Littelfuse
Diode, MDMA210UB1600PTEDAH
Order No.: 74P1598
EAN: 4099891784638
MPN:
MDMA210UB1600PTED
Unit Price (€ / pc.)
101.9235 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Rectifier bridge, MDMA210UB1600PTED, LITTELFUSE
Rectifier bridge with an isolation voltage of 4300 V, advanced power cycling, very low forward voltage drop, very low leakage current, and copper base plate with internally DCB isolation.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- NTC
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- 3 - half-controlled rectifier for drive inverters
Technical specifications
Ausführung | Gleichrichtermodul | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Sperrspannung | 2200 V |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |