MDMA280UB1600PTED | Littelfuse
Diode, MDMA280UB1600PTEDAH
Order No.: 74P1601
EAN: 4099891784669
MPN:
MDMA280UB1600PTED
Unit Price (€ / pc.)
113.0143 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Rectifier bridge, MDMA280UB1600PTED, LITTELFUSE
Rectifier bridge with an isolation voltage of 4300 V, very low forward voltage drop, very low leakage current, advanced power cycling, and copper base plate with internally DCB isolation. The rugged X2PT design results in a short circuit rating of 10 µsec., very low gate charge, low EMI, and square RBSOA 2x Ic.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- NTC
- X2PT - 2nd generation xtreme light punch through
- Industry standard outline
- RoHS compliant
- Pressfit-pins for PCB mounting
Applications
- 3 - half-controlled rectifier for drive inverters
Technical specifications
Version | Gleichrichtermodul | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated blocking voltage | 1600 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |