MDMA35P1600TG | Littelfuse

Diode, MDMA35P1600TGAH

Order No.: 74P1603
EAN: 4099891784683
MPN:
MDMA35P1600TG
MDMA35P1600TG Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
23.3954 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
842.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
23.3954 €

Diode, MDMA35P1600TG, LITTELFUSE

A phase leg with an isolation voltage of 4800 V, advanced power cycling, very low forward voltage drop, very low leakage current, and DCB ceramic base plate.

Features

  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Reduced weight

Applications

  • Diode for main rectification
  • For single and three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Version Gleichrichtermodul
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated blocking voltage 1600 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes