MDMA360UB1600PTED | Littelfuse

Diode, MDMA360UB1600PTEDAH

Order No.: 74P1604
EAN: 4099891784690
MPN:
MDMA360UB1600PTED
MDMA360UB1600PTED Littelfuse Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
125.0928 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
3,502.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28 pcs.
125.0928 €

Rectifier bridge, MDMA360UB1600PTED, LITTELFUSE

Rectifier bridge with an isolation voltage of 4300 V, very low forward voltage drop, very low leakage current, advanced power cycling, and copper base plate with internally DCB isolation.

Features

  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chip
  • NTC
  • Industry standard outline
  • RoHS compliant
  • Pressfit-pins for PCB mounting

Applications

  • 3 - half-controlled rectifier for drive inverters
Technical specifications
Version Gleichrichtermodul
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated blocking voltage 1600 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes