MDMA60UC1600VC | Littelfuse
Diode, MDMA60UC1600VCAH
Order No.: 74P1612
EAN: 4099891784775
MPN:
MDMA60UC1600VC
Unit Price (€ / pc.)
41.7095 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Rectifier bridge, MDMA60UC1600VC, LITTELFUSE
A rectifier bridge with an isolation voltage of 3600 V, advanced power cycling, very low forward voltage drop, very low leakage current, and a DCB ceramic base plate.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- Diode for main rectification
- For single and three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Version | Gleichrichtermodul | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated blocking voltage | 1600 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |