HE3621A0500 | Littelfuse
Reed relay, 5 V (DC), 1 Form A (N/O), SIP, 10 W, HE3621A0500
Miniature reed relays series HE3600, type Hamlin HE3621.
SiL package, with or without suppressor diode; Grid: 5.08 mm. Contact type: 1 x NO. Contact rating: max. 10 W. Switching voltage: max. 200 VDC. Switching current: max. 0.5 A. On-state current: max. 1.2 A. Reverse voltage contacts/coil: min. 1500 VAC. Contact resistance: max. 150 mohm. Response/release time: max. 0.5/0.5 ms. Operating temperatures: –40 to +85 °C.
1 x NO, no suppressor diode.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): HE3621A0500, 5.0 VDC, 500 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | SIP | |
| switching current | 500 mA | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 500 Ω | |
| Switching Voltage (DC) | 200 V | |
| Breaking capacity | 10 W | |
| Connection | PCB connection | |
| Grid | 5.08 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |