HE3621A1210 | Littelfuse

Reed relay, 12 V (DC), 1 Form A (N/O), SIP, 10 W, HE3621A1210

Order No.: 30G5336
EAN: 4099889350739
MPN:
HE3621A1210
Series: HE3600
Littelfuse
HE3621A1210 Littelfuse Reed Relays Image 1
HE3621A1210 Littelfuse Reed Relays Image 2
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8400 pcs.
1.5708 €

Miniature reed relays series HE3600, type Hamlin HE3621.

SiL package, with or without suppressor diode; Grid: 5.08 mm. Contact type: 1 x NO. Contact rating: max. 10 W. Switching voltage: max. 200 VDC. Switching current: max. 0.5 A. On-state current: max. 1.2 A. Reverse voltage contacts/coil: min. 1500 VAC. Contact resistance: max. 150 mohm. Response/release time: max. 0.5/0.5 ms. Operating temperatures: –40 to +85 °C.

1 x NO and suppressor diode.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): HE3621A1210, 12 VDC, 1000 ohm

Technical specifications
Connection PCB connection
Design SIP
Contact type 1 Form A (N/O)
Grid 5.08 mm
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 500 mA
Coil voltage (DC) 12 V
Coil resistance 1 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead