HE3621A2410 | Littelfuse
Reed relay, 24 V (DC), 1 Form A (N/O), SIP, 10 W, HE3621A2410
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Miniature reed relays series HE3600, type Hamlin HE3621.
SiL package, with or without suppressor diode; Grid: 5.08 mm. Contact type: 1 x NO. Contact rating: max. 10 W. Switching voltage: max. 200 VDC. Switching current: max. 0.5 A. On-state current: max. 1.2 A. Reverse voltage contacts/coil: min. 1500 VAC. Contact resistance: max. 150 mohm. Response/release time: max. 0.5/0.5 ms. Operating temperatures: –40 to +85 °C.
1 x NO and suppressor diode.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): HE3621A2410, 24 VDC, 2150 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Design | SIP | |
Contact type | 1 Schließer | |
Grid | 5.08 mm | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
switching current | 500 mA | |
Coil voltage (DC) | 24 V | |
Coil resistance | 2.15 kΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |