HE721A0540 | Littelfuse
Reed relay, 5 V (DC), 1 Form A (N/O), DIP, 10 W, shielded, HE721A0540
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Reed relay, HE721A0540, LITTELFUSE
Miniature reed relay in a dual-in-line DIL package with a normally open contact, switching up to 200 VDC at 10 W.
Features
- External magnetic shield
- Lower coil power consumption than electromechanical devices
- Hermetically sealed switching contacts are immune to their environment
- Transfer molded package gives maximum component protection
- RoHS compliant
- UL recognized to UL 508 as an industrial control switch
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Technical specifications
Anschluss | THT | |
Ausführung | geschirmt | |
Bauform | DIP | |
Kontaktart | 1 Schließer | |
Rastermaß | 15.24 mm | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 140 V | |
Schaltspannung (DC) | 200 V | |
Schaltstrom | 500 mA | |
Spulenspannung (DC) | 5 V | |
Spulenwiderstand | 500 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |