HE721A1220 | Littelfuse
Reed relay, 12 V (DC), 1 Form A (N/O), DIP, 10 W, shielded, HE721A1220
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Reed relay, HE721A1220, LITTELFUSE
Miniature reed relay in a dual-in-line DIL package with a normally open contact, switching up to 200 VDC at 10 W.
Features
- Lower coil power consumption than electromechanical devices
- Hermetically sealed switching contacts are immune to their environment
- Transfer molded package gives maximum component protection
- RoHS compliant
- UL recognized to UL 508 as an industrial control switch
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Technical specifications
Connection | THT | |
Version | geschirmt | |
Design | DIP | |
Contact type | 1 Schließer | |
Grid | 15.24 mm | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 500 mA | |
Coil voltage (DC) | 12 V | |
Coil resistance | 1 kΩ |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |