HE721C1210 | Littelfuse
Reed relay, 12 V (DC), 1 Form C (NO/NC), DIP, 5 W, with diode, HE721C1210
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Reed relay, HE721C1210, LITTELFUSE
Miniature reed relay in a dual-in-line DIL package with a changeover contact, switching up to 175 VDC at 5 W.
Features
- Coil suppression diode to protect coil drive circuits
- Lower coil power consumption than electromechanical devices
- Hermetically sealed switching contacts are immune to their environment
- Transfer molded package gives maximum component protection
- RoHS compliant
- UL recognized to UL 508 as an industrial control switch
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Technical specifications
Anschluss | THT | |
Ausführung | mit Diode | |
Bauform | DIP | |
Kontaktart | 1 Wechsler | |
Rastermaß | 15.24 mm | |
Schaltleistung | 5 W | |
Schaltspannung (AC) | 120 V | |
Schaltspannung (DC) | 175 V | |
Schaltstrom | 250 mA | |
Spulenspannung (DC) | 12 V | |
Spulenwiderstand | 500 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |