HE721C1250 | Littelfuse

Reed relay, 12 V (DC), 1 Form C (NO/NC), DIP, 5 W, with diode, shielded, HE721C1250

Order No.: 75P1815
EAN: 4099891886806
MPN:
HE721C1250
Series: HE700
HE721C1250 Littelfuse Reed Relays
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
22,242.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5280 pcs.
4.2126 €

Reed relay, HE721C1250, LITTELFUSE

Miniature reed relay in a dual-in-line DIL package with a changeover contact, switching up to 175 VDC at 5 W.

Features

  • External magnetic shield
  • Diode suppression
  • Lower coil power consumption than electromechanical devices
  • Hermetically sealed switching contacts are immune to their environment
  • Transfer molded package gives maximum component protection
  • RoHS compliant
  • UL recognized to UL 508 as an industrial control switch

Applications

  • Security systems
  • Telecom equipment
  • Process control systems
  • Automatic test equipment
  • Instrumentation
Technical specifications
Connection THT
Version mit Diode, geschirmt
Design DIP
Contact type 1 Wechsler
Grid 15.24 mm
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 250 mA
Coil voltage (DC) 12 V
Coil resistance 500 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes