HE721C2410 | Littelfuse
Reed relay, 24 V (DC), 1 Form C (NO/NC), DIP, 5 W, with diode, HE721C2410
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Reed relay, HE721C2410, LITTELFUSE
Miniature reed relay in a dual-in-line DIL package with a changeover contact, switching up to 175 VDC at 5 W.
Features
- Coil suppression diode to protect coil drive circuits
- Lower coil power consumption than electromechanical devices
- Hermetically sealed switching contacts are immune to their environment
- Transfer molded package gives maximum component protection
- RoHS compliant
- UL recognized to UL 508 as an industrial control switch
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Technical specifications
Anschluss | THT | |
Ausführung | mit Diode | |
Bauform | DIP | |
Kontaktart | 1 Wechsler | |
Rastermaß | 15.24 mm | |
Schaltleistung | 5 W | |
Schaltspannung (AC) | 120 V | |
Schaltspannung (DC) | 175 V | |
Schaltstrom | 250 mA | |
Spulenspannung (DC) | 24 V | |
Spulenwiderstand | 2 kΩ |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |