HE721E0510 | Littelfuse

Reed relay, 5 V (DC), 1 Form C (NO/NC), DIP, 5 W, with diode, HE721E0510

Order No.: 75P1819
EAN: 4099891886844
MPN:
HE721E0510
Series: HE700
Littelfuse
HE721E0510 Littelfuse Reed Relays
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
6.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
6.9853 €

Reed relay, HE721E0510, LITTELFUSE

Miniature reed relay in a dual-in-line DIL package with a changeover contact, switching up to 175 VDC at 5 W.

Features

  • Coil suppression diode to protect coil drive circuits
  • Lower coil power consumption than electromechanical devices
  • Hermetically sealed switching contacts are immune to their environment
  • Transfer molded package gives maximum component protection
  • RoHS compliant
  • UL recognized to UL 508 as an industrial control switch

Applications

  • Security systems
  • Telecom equipment
  • Process control systems
  • Automatic test equipment
  • Instrumentation
Technical specifications
Connection THT
Version with diode
Design DIP
Contact type 1 Form C (NO/NC)
Grid 15.24 mm
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 250 mA
Coil voltage (DC) 5 V
Coil resistance 200 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes